text.skipToContent text.skipToNavigation

Manufacturer Part #

LM217LD13TR

LM217L Series 1.2 to 37 V 100 mA Low Current Adjustable Voltage Regulator-SO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM217LD13TR - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Voltage Fixed: 1.2V/37V
Output Current-Max: 100mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation: 50mV
Load Regulation (%): 1%
Line Regulation (%): 0.05%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The LM217LD13TR is a Low current 1.2 to 37 V adjustable voltage regulator.
 
The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators. It has an Operating temperature ranges b/w -40 °C to 125 °C and available in SO-8 and TO-92 packages.

Features:

  • Output voltage range: 1.2 to 37 V
  • Output current in excess of 100 mA
  • Line regulation typ. 0.01%
  • Load regulation typ. 0.1%
  • Thermal overload protection
  • Short circuit protection
  • Output transition safe area compensation
  • Floating operation for high voltage applications??
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    30 Weeks
    Minimum Order:
    5000
    Multiple Of:
    2500
    Total
    $785.00
    USD
    Quantity
    Unit Price
    2,500
    $0.159
    5,000
    $0.157
    7,500
    $0.156
    10,000
    $0.155
    12,500+
    $0.152
    Product Variant Information section