text.skipToContent text.skipToNavigation

Manufacturer Part #

LM217D2T-TR

LM217 Series 1.2 to 37 V 1.5 A Adjustable Positive Voltage Regulator - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
STMicroelectronics LM217D2T-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 40V
Output Voltage Fixed: 1.2V/37V
Output Current-Max: 1.5A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The LM217D2T-TR is a 1.2 V output voltage and 1.5 A output current adjustable voltage regulator, available in surface mount D2PAK-3 package.

This device are monolithic integrated circuits in TO-220, TO-220FP, TO-3 and D²PAK packages intended for use as positive adjustable voltage regulators. It is designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range.

The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.

Features:

  • Output voltage range: 1.2 to 37 V
  • Output current in excess of 1.5 A
  • 0.1 % line and load regulation
  • Floating operation for high voltages
  • Complete series of protections: current limiting, thermal shutdown and SOA control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,425.00
USD
Quantity
Unit Price
1,000
$0.485
2,000
$0.475
4,000
$0.47
5,000+
$0.46
Product Variant Information section