text.skipToContent text.skipToNavigation

Manufacturer Part #

LM317LZG

LM317L Series 100 mA 1.2 to 37 V Adjustable Output Voltage Regulator - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
onsemi LM317LZG - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Voltage Fixed: 1.2V/37V
Output Current-Max: 100mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation: 70mV
Load Regulation (%): 1.5%
Line Regulation (%): 0.07%
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The LM317L is an adjustable 3-terminal positive linear voltage regulator capable of supplying in excess of 100 mA over an output voltage range of 1.2 V to 37 V. This linear voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making them essentially blow-out proof.

The LM317L serves a wide variety of applications including local, on card regulation. This linear voltage regulator can also be used to make a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317L can be used as a precision current regulator.

Features:

  • Output Current in Excess of 100 mA
  • Output Adjustable Between 1.2 V and 37 V
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Floating Operation for High Voltage Applications
  • Standard 3-Lead Transistor Package
  • Eliminates Stocking Many Fixed Voltages
  • Pb-Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
Pricing Section
Global Stock:
13,397
USA:
13,397
On Order:
0
Factory Stock:Factory Stock:
123,077
Factory Lead Time:
4 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$20.70
USD
Quantity
Unit Price
150
$0.138
400
$0.135
1,500
$0.132
4,000
$0.13
15,000+
$0.125
Product Variant Information section