text.skipToContent text.skipToNavigation

Manufacturer Part #

LP2950ACZ-5.0RAG

LP2950 Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LP2950ACZ-5.0RAG - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 450mV
Output Current-Max: 100mA
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$784.00
USD
Quantity
Unit Price
2,000
$0.199
4,000
$0.196
6,000
$0.195
8,000
$0.194
10,000+
$0.191
Product Variant Information section