text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78L09ABDR2G

MC78L09A Series 9 V 100 mA Fixed Surface Mount Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC78L09ABDR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 9V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 60µV
Load Regulation: 90mV
Line Regulation: 175mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$687.00
USD
Quantity
Unit Price
2,500
$0.071
7,500
$0.0692
10,000
$0.0687
25,000
$0.0672
37,500+
$0.0658
Product Variant Information section