text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78L12ACDR2G

MC78L00A Series 100 mA 12 V Fixed Output LDO Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
onsemi MC78L12ACDR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Tolerance (%): ±4%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 4.2mA
No. of Outputs: Single
Output Noise: 80µV
Load Regulation: 20mV
Line Regulation: 120mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC78L12ACDR2G is a voltage regulator with an output current of 100 mA, available in a SOIC-8 package.

This regulator is inexpensive, easy−to−use device suitable for a multitude of applications that require a regulated supply of up to 100 mA.

Features:

  • Wide Range of Available, Fixed Output Voltages
  • Low Cost
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components Required
  • Complementary Negative Regulators Offered (MC79L00A Series)
  • Pb−Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$187.00
USD
Quantity
Unit Price
2,500
$0.0748
7,500
$0.0729
10,000
$0.0724
25,000
$0.0708
37,500+
$0.0693
Product Variant Information section