text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78M15ACDTRKG

MC78M00A Series 500 mA 15 V Fixed Output LDO Voltage Regulator -DPAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
onsemi MC78M15ACDTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 2V
Output Current-Max: 500mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$430.00
USD
Quantity
Unit Price
2,500
$0.172
5,000
$0.17
7,500
$0.168
12,500+
$0.165
Product Variant Information section