text.skipToContent text.skipToNavigation

Manufacturer Part #

MC79M05BDTRKG

MC79M00 Series 0.5 A 5 V Fixed Output Negative Voltage SMT Regulator -TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
onsemi MC79M05BDTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: -35V
Output Voltage Fixed: -5V
Dropout Voltage-Max: 1.1V
Output Current-Max: 500mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The MC79M05BDTRKG is a negative voltage regulator with an output current of 500 mA, available in a TO-252-3 package.

Features:

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • Also Available in Surface Mount DPAK (DT) Package
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
30,000
USA:
30,000
10,000
Factory Stock:Factory Stock:
87,500
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$525.00
USD
Quantity
Unit Price
2,500
$0.21
7,500
$0.205
12,500+
$0.20
Product Variant Information section