text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1703T-5002E/DB

LOW IQ, HIGH VIN LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Microchip MCP1703T-5002E/DB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 16V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1100mV
Output Current-Max: 250mA
Rated Power: 1.35W
Tolerance (%): ±0.4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5µA
No. of Outputs: Single
Output Noise: 8µV
Load Regulation (%): 2.5%
Line Regulation (%): 0.3%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,540.00
USD
Quantity
Unit Price
4,000+
$0.635
Product Variant Information section