text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1727T-ADJE/MF

MCP1727 Series 1.5 A 0.8 - 5 V ADJ Output Surface Mount LDO Regulator - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Microchip MCP1727T-ADJE/MF - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 0.8V/5V
Dropout Voltage-Max: 550mV
Output Current-Max: 1.5A
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
26,400
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,970.00
USD
Quantity
Unit Price
3,300+
$0.90
Product Variant Information section