text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1754ST-3302E/MB

MCP1754 Series 3.3 V 150 mA SMT Linear Voltage Regulator IC - SOT-89-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Microchip MCP1754ST-3302E/MB - Technical Attributes
Attributes Table
Input Voltage-Min: 3.6V
Input Voltage-Max: 15V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 500mV
Output Current-Max: 150mA
Rated Power: 0.913W
Tolerance (%): ±0.2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 90µA
No. of Outputs: Single
Output Noise: 3µV
Current - Limit: 250mA
Line Regulation (%): 0.05%
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
The MCP1754ST-3302E/MB is a 150 mA, 3 to 16 Vin High Performance Low Dropout (LDO) Regulator, available in SOT-89-3 package.
 
Features:
 
  • High PSRR: >70 dB @ 1 kHz typical
  • 56.0 μA Typical Quiescent Current
  • Input Operating Voltage Range: 3.6 V to16.0 V
  • 150 mA Output Current for All Output Voltages
  • Low Drop Out Voltage, 300 mV Typical @ 150 mA
  • 0.4% Typical Output Voltage Tolerance
  • Standard Output Voltage Options (1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.0V, 5.0V)
  • Output Voltage Range 1.8 V to 5.5 V in 0.1 V Increments (tighter increments also possible per
    design)
  • Output Voltage Tolerances of ±2.0% Over Entire Temperature Range
  • Stable with Minimum 1.0 μF Output Capacitance
  • Power Good Output
  • Shutdown Input
  • True Current Foldback Protection
  • Short-Circuit Protection
  • Overtemperature Protection

Applications:

  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5V to 1.XV Regulators
Pricing Section
Global Stock:
11,000
USA:
11,000
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
1,000
$0.64
2,000
$0.635
3,000
$0.63
4,000
$0.625
5,000+
$0.615
Product Variant Information section