text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1802T-3302I/OT

MCP1802 Series 300 mA 3.3 V Fixed Output High PSRR LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1802T-3302I/OT - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 10V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 350mV
Output Current-Max: 300mA
Rated Power: 250mW
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 0.46µV
Load Regulation: 100mV
Current - Limit: 380mA
Line Regulation (%): 0.2%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MCP1802 series of 300 mA, high PSRR, ceramic output capacitor stable Low Dropout (LDO) voltage regulator with shutdown.

MCP1802 provides a low noise, highly stable output due to its excellent transient response while consuming only 25 μA of quiescent current. MCP1802's over current limit with current foldback provides short-circuit protection. 

Features:

  • 300 mA Maximum Output Current
  • High PSRR: 70 dB typical @ 10 kHz
  • Low Drop Out Voltage, 200 mV (typical) @ 100 mA
  • 25 μA Typical Quiescent Currents
  • Input Operating Voltage Range: 2. 0V to 10.0 V
  • Stable with Ceramic output capacitors
  • Current Limit Protection
  • Shutdown pin

Applications:

  • Battery-powered Devices
  • Battery-powered Alarm Circuits
  • Smoke Detectors
  • CO2 Detectors
  • Pagers and Cellular Phones
  • Wireless Communications Equipment
  • Smart Battery Packs
  • Low Quiescent Current Voltage Reference
  • PDAs
  • Digital Cameras
  • Microcontroller Power
  • Solar-Powered Instruments
  • Consumer Products
  • Battery Powered Data Loggers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,770.00
USD
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section