text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1824T-1802E/OT

MCP1824 Series 1.8 V 300 mA Fixed Low Quiescent Current LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Microchip MCP1824T-1802E/OT - Technical Attributes
Attributes Table
Input Voltage-Min: 2.1V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 320mV
Output Current-Max: 300mA
Rated Power: 0.488W
Tolerance (%): ±2.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 220µA
No. of Outputs: Single
Output Noise: 2µV
Load Regulation (%): 1%
Line Regulation (%): 0.17%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,425.00
USD
Quantity
Unit Price
3,000
$0.475
6,000+
$0.465
Product Variant Information section