text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1826S-3302E/EB

MCP1826 Series 3.3 V 1000 mA Fixed Surface Mount Voltage Regulator - TO-263-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1826S-3302E/EB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 400mV
Output Current-Max: 1A
Tolerance (%): ±2%
Regulator Topology: Fixed
Quiescent Current: 120µA
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 2.2A
Line Regulation (%): 0.2%
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$448.00
USD
Quantity
Unit Price
50
$1.14
200
$1.12
500
$1.11
1,250
$1.10
2,000+
$1.08
Product Variant Information section