text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1826T-ADJE/DC

1A CMOS LDO, ADJUSTABLE VOUT, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1826T-ADJE/DC - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Range: 0.8V to 5V
Output Voltage Fixed: 0.8V
Dropout Voltage-Max: 400mV
Output Current-Max: 1A
Rated Power: 2.01W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 220µA
No. of Outputs: Single
Output Noise: 2µV
Load Regulation (%): 1%
Line Regulation (%): 0.2%
Package Style:  SOT-223-5
Mounting Method: Surface Mount
Features & Applications

The MCP1826 series of 1 A, ceramic output cap stable, low output voltage, Low Dropout Regulator (LDO). It is part of the family of LDOs that includes 500 mA MCP1825S and 1.5 A MCP1827S.

The 1000 mA output current capability, combined with the low output voltage capability, make the MCP1826 a good choice for new sub-1.8 V output voltage LDO applications that have high current demands. The MCP1826S is a 3-pin fixed voltage version. The MCP1826S comes in thermally enhanced DDPAK-3 and TO-220-3 packages as well as space-efficient SOT223-3 package.

Features:

  • Up to 1 A output load current
  • Low dropout voltage 300 mV (typ)
  • Output voltage from 0.8 V to 5.0 V
  • Stable with 1.0 µF ceramic output cap
  • Low supply current 120 µA typical
  • DDPAK-3, TO-220-3, SOT223-3 Pb-free packages

Applications:

  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5 V to 1.X V Regulators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,960.00
USD
Quantity
Unit Price
4,000+
$0.74
Product Variant Information section