text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1827ST-2502E/EB

MCP1827 Series 1.5 A 2.5 V Fixed Output SMT LDO Regulator - DDPAK-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1827ST-2502E/EB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.5V
Output Current-Max: 1.5A
Package Style:  TO-263-4 (DDPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,155.00
USD
Quantity
Unit Price
750
$1.54
1,500
$1.53
2,250+
$1.52
Product Variant Information section