text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2211-GSYML-TR

DUAL UCAP LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2211-GSYML-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V/3.3V
Dropout Voltage-Max: 420mV
Output Current-Max: 300mA
Package Style:  MLF-10
Mounting Method: Surface Mount
Features & Applications

The MIC2211-GSYML TR is a dual µCap low dropout regulator. The first regulator is capable of sourcing 150 mA, while the second regulator can source up to 300 mA.

The MIC2211 is a mCap design, operating with very small ceramic output capacitors for stability, reducing required board space and component cost. The MIC2211 is available in fixed output voltages in the
10-pin 3 mm x 3 mm MLF leadless package.

Features:

  • Input voltage range: 2.25 V to 5.5 V
  • Stable with ceramic output capacitor
  • 2 LDO outputs
  • Output 1 - 150 mA output current
  • Output 2 - 300 mA output current
  • Low dropout voltage of 80mV @ 100 mA
  • Ultra-low quiescent current of 48 µA total (24 µA/LDO)
  • High output accuracy:
  • +1.0% initial accuracy
  • +2.0% over temperature
  • Thermal shutdown protection
  • Current limit protection
  • Tiny 10-pin 3 mm x 3 mm MLF™ package

Applications:

  • Cellular phones
  • Wireless modems
  • PDAs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,400.00
USD
Quantity
Unit Price
5,000+
$1.08
Product Variant Information section