text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC29302AWD

MIC29302A Series 3 A Adjustable Fast-Response LDO Regulator - TO-252-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC29302AWD - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 16V
Output Voltage Fixed: 1.24V
Dropout Voltage-Max: 600mV
Output Current-Max: 3A
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
320
Multiple Of:
80
Total
$544.00
USD
Quantity
Unit Price
10
$1.77
30
$1.75
125
$1.72
300
$1.70
1,250+
$1.65
Product Variant Information section