text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2940A-3.3WT

MIC2940A Series 3.3 V Fixed Output Voltage 1.25 A LDO Regulator -TO-220-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2940A-3.3WT - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 26V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 600mV
Output Current-Max: 1.25A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 240µA
No. of Outputs: Single
Output Noise: 400µV
Load Regulation (%): 0.2%
Current - Limit: 3.5A
Line Regulation (%): 0.5%
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
350
Multiple Of:
50
Total
$682.50
USD
Quantity
Unit Price
50
$1.98
150
$1.96
250
$1.95
1,000
$1.91
1,500+
$1.89
Product Variant Information section