MIC29752WWT in Tube by Microchip | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC29752WWT

MIC29752 Series 7.5 A Adj. Flange Mount Low Dropout Voltage Regulator - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC29752WWT - Technical Attributes
Attributes Table
Input Voltage-Min: -20V
Input Voltage-Max: 60V
Output Voltage Range: 1.25V to 25V
Output Voltage Fixed: 1.24V
Dropout Voltage-Max: 750mV
Output Current-Max: 7.5A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 260µV
Load Regulation (%): 1%
Current - Limit: 15A
Line Regulation (%): 0.5%
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The MIC29752WWT is a high current, high accuracy, low-dropout voltage regulator. Using Micrel's proprietary Super? eta PNP? process with a PNP pass element, these regulators feature 350 mV to 425 mV (full load) typical dropout voltages and very low ground current. Designed for high current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes.

The MIC29752WWT is fully protected against over current faults, reversed input polarity, reversed lead insertion, over temperature operation, and positive and negative transient voltage spikes. Five pin fixed voltage versions feature logic level ON/OFF control and an error flag which signals whenever the output falls out of regulation. Flagged states include low input voltage (dropout), output current limit, over temperature shutdown, and extremely high voltage spikes on the input. On the MIC29xx1 and MIC29xx2, the ENABLE pin may be tied to VIN if it is not required for ON/OFF control. The 1.5 A, adjustable output MIC29152 is available in a 5-pin power D-Pak (TO-252) package.

Key Features :

  • High current capability
  • MIC29750/29751/29752............7.5 A
  • Low-dropout voltage
  • Low ground current
  • Accurate 1% guaranteed tolerance
  • Extremely fast transient response
  • Reverse-battery and ?Load Dump? protection
  • Zero-current shutdown mode (5-pin versions)
  • Error flag signals output out-of-regulation (5-pin versions)
  • Also characterized for smaller loads with industry-leading performance specifications
  • Fixed voltage and adjustable versions

Applications :

  • attery powered equipment
  • High-efficiency “Green” computer systems
  • Automotive electronics
  • High-efficiency linear lower supplies
  • High-efficiency lost-regulator for switching supply 
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
75
Multiple Of:
25
Total
$1,293.00
USD
Quantity
Unit Price
1
$17.83
5
$17.58
20
$17.38
50
$17.24
125+
$16.98
Product Variant Information section