text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC37151-2.5WR

MIC37151 Series 6 V 1.5 A SMT Low Voltage µCap Low Dropout Regulator - SPAK-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC37151-2.5WR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 500mV
Output Current-Max: 1.5A
Package Style:  SPAK-5
Mounting Method: Surface Mount
Features & Applications

The MIC37151-2.5WR is a 1.5 A low-dropout linear voltage regulator that provides a low voltage, high current output with a minimum of external components. It offers high precision, ultra-low dropout (500 mV over temperature), and low ground current.

The MIC37151-2.5WR operates from an input of 2.25 V to 6.0 V. It is designed to drive digital circuits requiring low voltage at high currents (i.e., PLDs, DSP, microcontroller, etc.). It is available in fixed and adjustable output voltages. Fixed voltages include 1.5 V, 1.65 V, 1.8 V, 2.5 V and 3.3 V. The adjustable version is capable of supplying output voltages from 1.24 V to 5.5 V.

Features of the MIC37150/51/52 LDO include thermal and current limit protection, and reverse current and reverse battery protection. Logic enable and error flag pins are available. Junction temperature range of the MIC37150/51/52 is from –40°C to 125°C.

Key Features :

  • 1.5 A minimum guaranteed output current
  • 500 mV maximum dropout voltage over temperature
  • Ideal for 3.0 V to 2.5 V conversion
  • Ideal for 2.5 V to 1.8 V, 1.65 V, or 1.5 V conversion
  • Stable with ceramic or tantalum capacitor
  • Wide input voltage range:
  • VIN: 2.25 V to 6.0 V
  • +1.0% initial output tolerance
  • Fixed and adjustable output voltages
  • Excellent line and load regulation specifications
  • Logic controlled shutdown
  • Thermal shutdown and current limit protection
  • Reverse-leakage protection
  • Low profile S-Pak package

Applications :

  • LDO linear regulator for low-voltage digital IC
  • PC add-in cards
  • High efficiency linear power supplies
  • SMPS post regulator
  • Battery charger
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,720
Factory Lead Time:
N/A
Minimum Order:
480
Multiple Of:
48
Total
$1,022.40
USD
Quantity
Unit Price
48
$2.17
144
$2.14
240
$2.13
960
$2.09
1,440+
$2.07
Product Variant Information section