Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MIC37151-3.3WR
Download the CAD models for this product. Learn more about SnapMagic.
48 per Tube
SPAK-5
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Qualification of KF site as a new BGBM (Backside grinding/metallization) chipbond site for selected HV2815, HV2070, HV2607, HV2707, HV2708, HV2803, HV2818, HV2903, HV2904, HV2915, HV2916, HV2918, HV7322, HV7358, LM2575, LM2576, MIC2171, MIC29150, MIC29151, MIC29152, MIC29201, MIC29202, MIC29203, MIC29204, MIC2920A, MIC29300, MIC29301, MIC29302, MIC29302A, MIC29302H, MIC29303, MIC29310, MIC29312, MIC29371, MIC29372, MIC2937A, MIC2940A, MIC2941A, MIC29500, MIC29501, MIC29502, MIC29503, MIC29510, MIC29512, MIC2954, MIC29712, MIC29751, MIC29752, MIC35302, MIC37100, MIC37102, MIC37150, MIC37151, MIC37152, MIC37252, MIC37300, MIC37301, MIC37302, MIC37501, MIC37502, MIC39100, MIC39101, MIC39150, MIC39151, MIC39152, MIC39300, MIC39301, MIC39302, MIC39500, MIC39501, MIC4574, MIC4575, MIC4576, MIC4685, MIC47150, MIC47300, MIC49150, MIC49200, MIC49300, MIC49500, MIC59300, MIC69301, MIC69302, MIC69502, MIC94050 and MIC94051 device families available in various packages.Reason for Change:To improve manufacturability by qualifying KF site as a new BGBM (Backside grinding/metallization) chipbond site.
UPDATE TO PCN 110887.Revision History: February 14, 2025: Issued initial notification.September 10, 2025: Issued final notification. Updated scope to remove MIC5200, MIC5201, MIC5202 device families and MIC5841YV-TR catalog part number and add 835-5043, LP2951, MIC2172, MIC2915x, MIC2920x, MIC2930xx, MIC2931x, MIC29371, MIC2941A, MIC29502, MIC2951, MIC2951x, MIC2954, MIC297xx, MIC2981, MIC3172, MIC37252, MIC37303, MIC3750x, MIC38C43, MIC38HC4x, MIC3915x, MIC3930x, MIC3950x, MIC3975, MIC457x, MIC501x, MIC502x, MIC5060, MIC515x, MIC580x and MIC58Pxx device families. Attached Qualification Report. Provided estimated first ship date to be on October 31, 2025.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: September 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
The MIC37151-3.3WR is a 1.5 A low-dropout linear voltage regulator that provides a low voltage, high current output with a minimum of external components. It offers high precision, ultra-low dropout (500 mV over temperature), and low ground current.
The MIC37151-3.3WR operates from an input of 2.25 V to 6.0 V. It is designed to drive digital circuits requiring low voltage at high currents (i.e., PLDs, DSP, microcontroller, etc.). It is available in fixed and adjustable output voltages. Fixed voltages include 1.5 V, 1.65 V, 1.8 V, 2.5 V and 3.3 V. The adjustable version is capable of supplying output voltages from 1.24 V to 5.5 V.
Features of the MIC37150/51/52 LDO include thermal and current limit protection, and reverse current and reverse battery protection. Logic enable and error flag pins are available. Junction temperature range of the MIC37150/51/52 is from –40°C to 125°C.
Key Features :
Applications :
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.