text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC37501-2.5WR

MIC37501 Series 6 V 5 A Surface Mount Low Voltage μCap LDO Regulator - SPAK-7

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC37501-2.5WR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 500mV
Output Current-Max: 5A
Package Style:  SPAK-7
Mounting Method: Surface Mount
Features & Applications

The MIC37501-2.5WR is a 5 A, low dropout linear voltage regulator that provide low voltage, high current outputs with a minimum of external components. They offer high precision, ultra-low dropout (500 mV), and low ground current.

The MIC37501-2.5WR operate from an input of 2.3 V to 6.0 V. They are designed to drive digital circuits requiring low voltage at high currents (i.e., PLDs, DSPs, microcontrollers, etc.). They are available in fixed and adjustable output voltages. Fixed voltages include 1.5 V, 1.65 V, 1.8 V, 2.5 V, and 3.3 V. The adjustable version is capable of 1.24 V to 5.5 V.

MIC37501 and MIC37502 LDOs feature thermal and current-limit protection and reverse current protection. Logic enable and error flag pins are available. Junction temperature range of the MIC37501/02 is from –40°C to 125°C. 

Key Features :

  • 5 A minimum guaranteed output current
  • 500 mV maximum dropout voltage
  • Ideal for 3.0 V to 2.5 V conversion
  • Ideal for 2.5 V to 1.8 V, 1.65 V, or 1.5 V conversion
  • Stable with ceramic or tantalum capacitor
  • Wide input voltage range:
  • VIN: 2.3 V to 6.0 V
  • ±1.0% initial output tolerance
  • Fixed and adjustable output voltages:
  • MIC375015 terminal fixed voltage
  • MIC375025 terminal adjustable voltage
  • Excellent line and load regulation specifications
  • Logic controlled shutdown
  • Thermal shutdown and current-limit protection
  • Reverse-leakage protection
  • Low profile S-Pak and TO-263 packages

Applications :

  • LDO linear regulator for low-voltage digital IC
  • PC add-in cards
  • High efficiency linear power supplies
  • SMPS post regulator
  • Battery charger
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
192
Multiple Of:
48
Total
$921.60
USD
Quantity
Unit Price
48
$4.89
144
$4.82
192
$4.80
480
$4.74
720+
$4.68
Product Variant Information section