text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC3975-1.8YMM-TR

MIC3975 Series 1.8 V Fixed Output 750 mA µCap Low Voltage LDO Regulator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC3975-1.8YMM-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 16V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 500mV
Output Current-Max: 750mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MIC3975-1.8YMM TR is a 750 mA low-dropout linear voltage regulators that provide low-voltage, high-current output from an extremely small package. Utilizing Super βeta PNP™ pass element, the MIC3975 offers extremely low dropout and low ground current

Features:

  • Fixed and adjustable output voltages to 1.24 V
  • 300 mV typical dropout at 750 mA
  • Ideal for 3.0 V to 2.5 V conversion
  • Ideal for 2.5 V to 1.8 V or 1.65 V conversion
  • Stable with ceramic capacitor
  • 750 mA minimum guaranteed output current
  • 1% initial accuracy
  • Low ground current
  • Current limiting and thermal shutdown
  • Reversed-battery protection
  • Reversed-leakage protection
  • Fast transient response
  • Low-profile MSOP-8

Applications:

  • Fiber optic modules
  • LDO linear regulator for PC add-in cards
  • PowerPC™ power supplies
  • High-efficiency linear power supplies
  • SMPS post regulator
  • Multimedia and PC processor supplies
  • Battery chargers
  • Low-voltage microcontrollers and digital logic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,412.50
USD
Quantity
Unit Price
2,500+
$0.965
Product Variant Information section