text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5158YM-TR

MIC5158 Series 5 V Fix or ADJ Output Super LDO Regulator Controller- SOIC-14 T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5158YM-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 36V
Output Voltage Range: 1.3V to 36V
Output Voltage Fixed: 5V
Output Current-Max: 4.5mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
No. of Outputs: Single
Line Regulation: 7mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,250.00
USD
Quantity
Unit Price
2,500+
$3.70
Product Variant Information section