text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5163YMM-TR

MIC5163 Series 6 V 25 mA SMT Dual Regulator Controller for DDR3 - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5163YMM-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 0.75V
Input Voltage-Max: 6V
Output Current-Max: 25mA
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$5,375.00
USD
Quantity
Unit Price
2,500+
$2.15
Product Variant Information section