text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5206-5.0YMM

MIC5206 Series 5 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5206-5.0YMM - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 350mV
Output Current-Max: 150mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MIC5206 is an efficient linear voltage regulator with very low dropout voltage (typically 17 mV at light loads and 165 mV at 150 mA), and very low ground current (600 µA at 100 mA output), with better than 1% initial accuracy. It has a logic compatible enable/shutdown control input and an internal under voltage monitor.

Designed especially for hand-held, battery-powered devices, the MIC5206 can be switched by a CMOS or TTL compatible logic signal. When disabled, power consumption drops nearly to zero. Dropout ground current is minimized to prolong battery life.

The MIC5206 is available in several fixed voltages in a tiny SOT-23-5 package. It features a pinout, similar to the LP2980, but has significantly better performance. Fixed and adjustable output voltage versions, featuring the reference bypass option, are available in the 8-lead Micrel Mini 8™ 8-lead MSOP (micro small-outline package).

Features:

  • Error flag indicates undervoltage fault
  • High output voltage accuracy
  • Guaranteed 150 mA output
  • Ultra-low-noise output (8-lead versions)
  • Low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • Reversed-battery protection
  • “Zero” off-mode current
  • Logic-controlled electronic enable 

Applications:

  • Cellular telephones
  • Laptop, notebook, and palmtop computers
  • Battery-powered equipment
  • PCMCIA VCC and VPP regulation/switching
  • Consumer/personal electronics
  • SMPS post-regulator/dc-to-dc modules
  • High-efficiency linear power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,340.00
USD
Quantity
Unit Price
100
$1.36
300
$1.34
1,500
$1.32
2,500+
$1.30
Product Variant Information section