Manufacturer Part #
MIC5216-5.0YM5-TR
500MA PEAK 1% LOW NOISE LDO W/FLAG
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC5216-5.0YM5-TR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***UPDATE OF PCN110834***Description of Change: CCB 7364.004 Final Notice: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected LM4040, LM4041, MIC23158, MIC23159, MIC38C42, MIC38C43, MIC38C44, MIC38C45, MIC4043, MIC4680, MIC4681, MIC4682, MIC4684, MIC4685, MIC4690, MIC5201, MIC5203, MIC5205, MIC5206, MIC5207, MIC5208, MIC5209, MIC5210, MIC5211, MIC5212, MIC5213, MIC5216, MIC5219, MIC5234, MIC5236, MIC5237, MIC5238, MIC5239, MIC5270, MIC5271, MIC6211, MIC6270, MIC79050, MM5450 and MM5451 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of G700 as a new mold compound material for selected Micrel MIC3490, MIC52xx, MIC62xxxM5, SPN020xxxx device families available in 5L SOT-23 package assembled at STAR assembly site.Reason for Change:To improve manufacturability by qualifying G700 mold compound material and DAP surface prep.Change Implementation Status:In ProgressEstimated First Ship Date:November 15, 2022 (date code: 2247)
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of G700 as a new mold compound material for selected Micrel MIC3490, MIC52xx, MIC62xxxM5, SPN020xxxx device families available in 5L SOT-23 package assembled at STAR assembly site.Reason for Change:To improve manufacturability by qualifying G700 mold compound material and DAP surface prep.Change Implementation Status:In ProgressEstimated First Ship Date:November 15, 2022 (date code: 2247)
Part Status:
Microchip MIC5216-5.0YM5-TR - Technical Attributes
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 12V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 500mV |
| Output Current-Max: | 500mA |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC5216-5.0YM5 TR is an efficient linear voltage regulator with high peak output current capability, very low dropout voltage, and better than 1% output voltage accuracy. Dropout is typically 10 mV at light loads and less than 500 mV at full load.
The MIC5216 is designed to provide a peak output current for startup conditions where higher inrush current is demanded. It features a 500 mA peak output rating. Continuous output current is limited only by package and layout.
The MIC5216 has an internal under voltage monitor with a flag output. It also can be enabled or shutdown by a CMOS or TTL compatible signal. When disabled, power consumption drops nearly to zero. Dropout ground current is minimized to help prolong battery life. Other key features include reversed-battery protection, current limiting, over temperature shutdown, and low noise performance. The MIC5216 is available in fixed output voltages in space-saving SOT-23-5 and MM8™ 8-lead power MSOP packages.
Features:
- Error Flag indicates undervoltage fault
- Guaranteed 500 mA-peak output over the full operating
- temperature range
- Low 500 mV maximum dropout voltage at full load
- Extremely tight load and line regulation
- Tiny SOT-23-5 and MM8™ power MSOP-8 package
- Low-noise output
- Low temperature coefficient
- Current and thermal limiting
- Reversed-battery protection
- CMOS/TTL-compatible enable/shutdown control
- Near-zero shutdown current
Applications:
- Laptop, notebook, and palmtop computers
- Cellular telephones and battery-powered equipment
- Consumer and personal electronics
- PC Card VCC and VPP regulation and switching
- SMPS post-regulator/dc-to-dc modules
- High-efficiency linear power supplies
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount