Manufacturer Part #
MIC5219-3.3YM5-TR
MIC5219 Series 3.3 V 500 mA Fixed Low Voltage Low Dropout Regulator - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Microchip MIC5219-3.3YM5-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Category: Linear RegulatorsNotification Subject: CCB 7962 Initial Notice: Qualification of MTAI as an additional assembly site for selected MIC5205, MIC5207 and MIC5219 device families available in 5L SOT-23 package.Description of Change: Qualification of MTAI as an additional assembly site for selected MIC5205, MIC5207 and MIC5219 device families available in 5L SOT-23 package.Reason for Change: To improve on-time delivery performance by qualifying MTAI as an additional assembly site.Estimated Qualification Completion Date: January 2026
***UPDATE OF PCN110834***Description of Change: CCB 7364.004 Final Notice: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected LM4040, LM4041, MIC23158, MIC23159, MIC38C42, MIC38C43, MIC38C44, MIC38C45, MIC4043, MIC4680, MIC4681, MIC4682, MIC4684, MIC4685, MIC4690, MIC5201, MIC5203, MIC5205, MIC5206, MIC5207, MIC5208, MIC5209, MIC5210, MIC5211, MIC5212, MIC5213, MIC5216, MIC5219, MIC5234, MIC5236, MIC5237, MIC5238, MIC5239, MIC5270, MIC5271, MIC6211, MIC6270, MIC79050, MM5450 and MM5451 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for MIC5207, MIC5209, MM5450, MM5451, MIC38C44, MIC38C45, MIC38C42, MIC38C43, MIC5233, MIC5205, MIC5235, MIC5219, MIC5225, MIC4684, MIC5239, MIC5236, MIC5234,MIC5238, MIC5210, MIC79050, MIC5212, MIC5201, MIC3490, MIC4685, MIC5295, MIC4680, and MIC5237 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Microchip MIC5219-3.3YM5-TR - Technical Attributes
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 12V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 500mV |
| Output Current-Max: | 500mA |
| Rated Power: | 0.45W |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| No. of Outputs: | Single |
| Load Regulation (%): | 0.7% |
| Current - Limit: | 1000mA |
| Line Regulation (%): | 0.1% |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC5219-3.3YM5 TR is an efficient linear voltage regulator with high peak output current apability, very-low-dropout voltage, and better than 1% output voltage accuracy. Dropout is typically 10 mV at light loads and less than 500 mV at full load.
The MIC5219 is designed to provide a peak output current for start-up conditions where higher inrush current is demanded. It features a 500 mA peak output rating. Continuous output current is limited only by package and layout.
The MIC5219 can be enabled or shut down by a CMOS or TTL compatible signal. When disabled, power consumption drops nearly to zero. Dropout ground current is minimized to help prolong battery life. Other key features include reversed-battery protection, current limiting, over temperature shutdown, and low noise performance with an ultra-low-noise option. The MIC5219-3.3YM5 TR is available in SOT-23-5 package.
Features:
- 500 mA output current capability
- SOT-23-5 package - 500 mA peak
- Low 500 mV maximum dropout voltage at full load
- Extremely tight load and line regulation
- Tiny SOT-23-5 and MM8 power MSOP-8 package
- Ultra-low-noise output
- Low temperature coefficient
- Current and thermal limiting
- Reversed-battery protection
- CMOS/TTL-compatible enable/shutdown control
- Near-zero shutdown current
Applications:
- Laptop, notebook, and palmtop computers
- Cellular telephones and battery-powered equipment
- Consumer and personal electronics
- PC Card VCC and VPP regulation and switching
- SMPS post-regulator/DC-to-DC modules
- High-efficiency linear power supplies
To learn more about the MIC5219 products family, Click Here
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount