text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5253-3.3YC5-TR

MIC5253 Series 5.5 V 100 mA Surface Mount Low Noise μCap Teeny™ LDO - SC-70-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5253-3.3YC5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 200mV
Output Current-Max: 100mA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The MIC5253-3.3YC5 TR is an efficient CMOS voltage regulator optimized for ultra-low-noise applications. It offers 1.5% initial accuracy, extremely low dropout voltage (165 mV at 100 mA), and low ground current (typically 95 µA at full load).

The MIC5253 provides a very low noise output, ideal for RF applications where a clean voltage source is required. A noise bypass pin is also available for further reduction of output noise. Designed specifically for handheld and battery-powered devices, the MIC5253 provides a TTL-logic-compatible enable pin. When disabled, power consumption drops nearly to zero. The MIC5253 also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in handheld wireless devices. Available in the Teeny SC705 package, the MIC5253 offers a wide range of output voltages.

Features:

  • Input voltage range:2.7 V to 5.5 V
  • Teeny SC-70-5 package
  • Ultra-low output noise:30 µV(rms)
  • 100 mA continuous output current, 150 mA peak current
  • Stability with ceramic output capacitors
  • Ultralow dropout:165 mV @ 100 mA
  • High output accuracy:
  • 1.5% initial accuracy
  • 3.0% over temperature
  • Low ground current 95 µA
  • TTL-Logic-controlled enable input
  • "Zero" off-mode current
  • Thermal shutdown and current limit protection

Applications:

  • Cellular phones and pagers
  • Cellular accessories
  • Battery-powered equipment
  • Laptop, notebook, and palmtop computers
  • Consumer/personal electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000+
$0.40
Product Variant Information section