text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5280YME

MIC5280 Series 120 V 25 mA Surface Mount Low IQ High PSRR LDO - SOIC-8L

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5280YME - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 120V
Output Voltage Range: 1.22V to 5V
Output Current-Max: 25mA
Rated Power: 2.43W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 31µA
No. of Outputs: Single
Output Noise: 120µV
Load Regulation (%): 0.5%
Current - Limit: 100mA
Line Regulation (%): 0.5%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC5280YME is a high performance low dropout regulator, offering a very low noise output with a very wide input voltage operating range, up to 120 V DC input voltage.

The MIC5280 can also be put into a zero-off-mode current state, drawing a minuscule amount of current when disabled. The MIC5280 has a very wide input voltage range, with a DC rating from -24 V to 120V. The MIC5280 is optimized for line transient response, making it ideal for harsh environment applications.

The MIC5280 has an operating junction temperature range of -40°C to +125°C and is available in an adjustable output voltage version in a lead-free (RoHS compliant) 8-pin EPAD SOIC packaging.

Features:

  • Wide input voltage range: 4.5 V to 120 V DC
  • Very low quiescent current: 31 µA typical
  • 25 mA guaranteed output current
  • Adjustable output from 1.215 V to 5 V
  • DC voltage protection down to -24 V
  • Ability to withstand up to +120 V DC at the input
  • Stable with ceramic output capacitors
  • Ultra High PSRR > 80 dB for RF applications
  • High output accuracy
    • ± 2% initial accurac
    •  ± 3% over temperature (-40°C to +125°C)
  • Thermal shutdown and current limit protection
  • Thermally efficient 8-pin EPAD SOIC package

Applications:

  • Industrial applications
  • Remote keyless entry power supply
  • Telecom applications
  • Off-line power supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
380
Multiple Of:
95
Total
$558.60
USD
Quantity
Unit Price
15
$1.51
40
$1.49
150
$1.47
400
$1.46
1,500+
$1.42
Product Variant Information section