Manufacturer Part #
MIC5280YME-TR
MIC5280 Series 120 V 25 mA Surface Mount Low IQ High PSRR LDO - SOIC-8L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC5280YME-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip MIC5280YME-TR - Technical Attributes
| Input Voltage-Min: | 4.5V |
| Input Voltage-Max: | 120V |
| Output Current-Max: | 25mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC5280YME TR is a high performance low dropout regulator, offering a very low noise output with a very wide input voltage operating range, up to 120 V DC input voltage.
The MIC5280 can also be put into a zero-off-mode current state, drawing a minuscule amount of current when disabled. The MIC5280 has a very wide input voltage range, with a DC rating from -24 V to 120V. The MIC5280 is optimized for line transient response, making it ideal for harsh environment applications.
The MIC5280 has an operating junction temperature range of -40°C to +125°C and is available in an adjustable output voltage version in a lead-free (RoHS compliant) 8-pin EPAD SOIC packaging.
Features:
- Wide input voltage range: 4.5 V to 120 V DC
- Very low quiescent current: 31 µA typical
- 25 mA guaranteed output current
- Adjustable output from 1.215 V to 5 V
- DC voltage protection down to -24 V
- Ability to withstand up to +120 V DC at the input
- Stable with ceramic output capacitors
- Ultra High PSRR > 80 dB for RF applications
- High output accuracy
- ± 2% initial accurac
- ± 3% over temperature (-40°C to +125°C)
- Thermal shutdown and current limit protection
- Thermally efficient 8-pin EPAD SOIC package
Applications:
- Industrial applications
- Remote keyless entry power supply
- Telecom applications
- Off-line power supply
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount