text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5281-5.0YMME-TR

MIC5281 Series 5 V 500 mA SMT Linear Voltage Regulator IC - MSOP-8EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Microchip MIC5281-5.0YMME-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 6V
Input Voltage-Max: 120V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 3V
Output Current-Max: 25mA
Tolerance (%): ±3%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6µA
No. of Outputs: Single
Load Regulation (%): 0.2%
Current - Limit: 65mA
Line Regulation (%): 0.04%
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,925.00
USD
Quantity
Unit Price
2,500+
$1.57
Product Variant Information section