text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5283-3.3YML-TR

MIC5283 Series 120 V 150 mA SMT Ultra-Low IQ High-PSRR Linear Regulator - MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5283-3.3YML-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 6V
Input Voltage-Max: 120V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 2.8V
Output Current-Max: 150mA
Package Style:  MLF-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
38 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,650.00
USD
Quantity
Unit Price
5,000+
$1.53
Product Variant Information section