text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5305-2.7YML-TR

MIC5305 Series 2.7 V Fixed Output 150 mA SMT µCap ULDO Regulator - MLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5305-2.7YML-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.7V
Dropout Voltage-Max: 110mV
Output Current-Max: 150mA
Rated Power: 1.075W
Tolerance (%): ±1%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 150µA
No. of Outputs: Single
Output Noise: 20µV
Load Regulation (%): 0.5%
Current - Limit: 900mA
Line Regulation (%): 0.3%
Package Style:  MLF-6
Mounting Method: Surface Mount
Features & Applications

The MIC5305-2.7YML TR is a high-performance, 150 mA LDO regula-tor, offering extremely high PSRR and very low noise while consuming low ground current.

The MIC5305 features 1% accuracy, extremely low-dropout voltage (60 mV @ 150 mA), and low ground current at light load (typically 90 µA). Equipped with a logic-compatible enable pin, the MIC5305 can be put into a zero-off-mode current state, drawing no current when disabled. The MIC5305 is a µCap design operating with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The MIC5305 is available in ?xed output voltages and adjustable output voltages in the super-compact 6-pin 2 mm × 2 mm MLF ® leadless package.

Features:

  • Ultra-low dropout voltage of 60 mV @ 150 mA
  • Input voltage range: 2.25 to 5.5 V
  • Stable with ceramic output capacitor
  • 150 mA guaranteed output current
  • Low output noise — 20 µVrms
  • Low quiescent current of 90 µA total
  • High PSRR, up to 85 dB @1 kHz
  • Less than 30 µs turn-on time w/C BYP = 0.01 µF
  • High output accuracy:
  • ±1.0% initial accuracy
  • ±2.0% over temperature
  • Thermal shutdown protection
  • Current limit protection
  • Tiny 6-pin 2 mm × 2 mm MLF ® package

Applications:

  • Cellular phones
  • PDAs
  • Fiber optic modules
  • Portable electronics
  • Notebook PCs
  • Audio Codec power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,075.00
USD
Quantity
Unit Price
5,000+
$0.415
Product Variant Information section