text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5320-SJYMT-TR

DUAL 150MA LDO DUAL ENABLE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5320-SJYMT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V/2.5V
Dropout Voltage-Max: 100mV
Output Current-Max: 150mA
Package Style:  TMLF-6
Mounting Method: Surface Mount
Features & Applications
The MIC5320 is a tiny Dual Ultra Low-Dropout (ULDO™) linear regulator ideally suited for portable electronics. It is ideal for general purpose/ digital applications which require high power supply ripple rejection (PSRR) >65dB, eliminating the need for a bypass capacitor and providing two enable pins for maximum flexibility. The MIC5320 integrates two high performance; 150mA ULDOs into a tiny 6-pin 1.6mm x 1.6mm leadless Thin MLF® package, which provides exceptional thermal package characteristics.

The MIC5320 is a µCap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The combination of extremely low-drop-out voltage, high power supply rejection and exceptional thermal package characteristics makes it ideal for powering cellular phone camera modules, imaging sensors for digital still cameras, PDAs, MP3 players and WebCam applications.

Features:

  • 2.3V to 5.5V input voltage range
  • Ultra-low dropout voltage ULDO™ 35mV @ 150mA
  • Tiny 6-pin 1.6mm x 1.6mm Thin MLF® leadless package
  • Low cost TSOT-23-6 package
  • Independent enable pins
  • PSRR – >65dB on each LDO
  • 150mA output current per LDO
  • µCap stable with 1µF ceramic capacitor
  • Low quiescent current – 85µA per output
  • Fast turn-on time – 30µs
  • Thermal shutdown protection
  • Current limit protection

Applications:

  • Mobile phones
  • PDAs
  • GPSreceivers
  • Portable electronics
  • Portable media players
  • Digital still and video cameras
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,950.00
USD
Quantity
Unit Price
5,000+
$0.99
Product Variant Information section