text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5323-3.3YD5-TR

300MA UCAP ULDO HIGH PSRR LOW NOISE REGULATOR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5323-3.3YD5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.65V
Input Voltage-Max: 5.5V
Dropout Voltage-Max: 120mV
Output Current-Max: 300mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,695.00
USD
Quantity
Unit Price
3,000
$0.565
6,000+
$0.55
Product Variant Information section