text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC59300-1.2YME

ULTRA FAST 3A LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC59300-1.2YME - Technical Attributes
Attributes Table
Input Voltage-Min: 1V
Input Voltage-Max: 3.8V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 400mV
Output Current-Max: 3A
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
285
Multiple Of:
95
Total
$894.90
USD
Quantity
Unit Price
95
$3.17
190
$3.14
380
$3.12
475
$3.11
1,425+
$3.05
Product Variant Information section