Manufacturer Part #
MPQ2013AGQ-33-AEC1-P
MPQ2013A Series 40 V 150 mA Fixed Low Quiescent Current Linear Regulator - QFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:QFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPQ2013AGQ-33-AEC1-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPQ2013AGQ-33-AEC1-P - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 40V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 1.1V |
| Output Current-Max: | 0.15A |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 4.4µA |
| No. of Outputs: | Single |
| Load Regulation (%): | 0.005% |
| Current - Limit: | 0.27A |
| Line Regulation (%): | 0.01% |
| Package Style: | QFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
500
$0.97
1,000
$0.96
1,500
$0.95
2,000
$0.945
2,500+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-8
Mounting Method:
Surface Mount