text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1117ST18T3G

NCP1117 Series 1 A 1.8 V Fixed Output LDO Positive Voltage Regulator - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1117ST18T3G - Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 1.2V
Output Current-Max: 1A
Rated Power: 0.781W
Tolerance (%): ±1%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 10mA
No. of Outputs: Single
Load Regulation: 5.5mV
Current - Limit: 2200mA
Line Regulation: 1mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The NCP1117ST18T3G is a low-dropout positive fixed and adjustable voltage regulator with an output current of 1.0 A and a maximum dropout voltage of 1.2 V, available in a SOT-223-3 package.

Features:

  • Output Current in Excess of 1.0 A
  • 1.2 V Maximum Dropout Voltage at 800 mA Over Temperature
  • Fixed Output Voltages of 1.5 V, 1.8 V, 1.9 V, 2.0 V, 2.5 V, 2.85 V, 3.3 V, 5.0 V, and 12 V
  • Adjustable Output Voltage Option
  • No Minimum Load Requirement for Fixed Voltage Output Devices
  • Reference/Output Voltage Trimmed to ±1.0%
  • Current Limit, Safe Operating and Thermal Shutdown Protection
  • Operation to 20 V Input
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available

Applications:

  • Consumer and Industrial Equipment Point of Regulation
  • Active SCSI Termination for 2.85 V Version
  • Switching Power Supply Post Regulation
  • Hard Drive Controllers
  • Battery Chargers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,464.00
USD
Quantity
Unit Price
4,000
$0.185
8,000
$0.183
12,000
$0.181
16,000
$0.18
20,000+
$0.178
Product Variant Information section