text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP163AMX270TBG

LDO Voltage Regulators LDO 250 MA ULTRA-LOW NOISE 2.7V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
onsemi NCP163AMX270TBG - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.7V
Output Current-Max: 250mA
Tolerance (%): ±3%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 12µA
No. of Outputs: 1
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
65,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$327.00
USD
Quantity
Unit Price
5,000
$0.0654
10,000
$0.0644
15,000
$0.0638
25,000
$0.063
50,000+
$0.0614
Product Variant Information section