text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP170AMX300TCG

NCP170 Series 3 V 150 mA Fixed Surface Mount Voltage Regulator - DFN-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
onsemi NCP170AMX300TCG - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 250mV
Rated Power: 0.5W
Operating Temp Range: -55°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 0.9µA
No. of Outputs: Single
Output Noise: 125µV
Load Regulation: 20mV
Current - Limit: 195mA
Line Regulation (%): 0.2%
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$725.00
USD
Quantity
Unit Price
5,000
$0.145
10,000
$0.143
15,000
$0.142
25,000+
$0.14
Product Variant Information section