text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP551SN27T1G

NCP551 Series 2.646 V 600 mA Fixed Surface Mount Voltage Regulator - SC-74A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP551SN27T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 0V
Input Voltage-Max: 12V
Output Voltage Fixed: 2.646V
Dropout Voltage-Max: 150mV
Output Current-Max: 600mA
Rated Power: 0.5W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 8µA
No. of Outputs: 1
Load Regulation: 65mV
Line Regulation: 30mV
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$624.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
9,000
$0.103
15,000
$0.102
30,000+
$0.099
Product Variant Information section