text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP551SN50T1G

NCP551 Series 150 mA 5 V Fixed Output CMOS LDO Voltage Regulator- TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NCP551SN50T1G - Technical Attributes
Attributes Table
Input Voltage-Max: 12V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 150mV
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 8µA
No. of Outputs: Single
Load Regulation: 40mV
Current - Limit: 350mA
Line Regulation: 10mV
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications

The NCP551SN50T1G is a fixed output low dropout linear regulator with an output current of 150 mA, available in a TSOP−5 package.

It is designed for handheld communication equipment and portable battery powered applications which require low quiescent.

Features:

  • Low Quiescent Current of 4.0 µA Typical
  • Maximum Operating Voltage of 12 V
  • Low Output Voltage Option
  • High Accuracy Output Voltage of 2.0%
  • Industrial Temperature Range of −40°C to 85°C (NCV551, TA = −40°C to +125°C)
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available

Applications:

  • Battery Powered Instruments
  • Hand−Held Instruments
  • Camcorders and Cameras
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$666.00
USD
Quantity
Unit Price
3,000
$0.112
6,000
$0.111
9,000
$0.11
15,000
$0.109
30,000+
$0.107