text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP699SN33T1G

NCP699 Series 150 mA 3.3 V CMOS Low Iq LDO Regulator with Enable - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
onsemi NCP699SN33T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.1V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Output Current-Max: 150mA
Rated Power: 0.5W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 100µV
Load Regulation: 0.8mV
Current - Limit: 240mA
Line Regulation: 3mV
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications

The NCP699 fixed output LDO linear voltage regulator is designed for handheld communication equipment and portable battery powered applications which require low quiescent current. The NCP699 series features an ultra-low quiescent current of 40 uA. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, internal resistors for setting output voltage, current limit, and temperature limit protection circuits. The NCP699 has been designed to be used with low cost ceramic capacitors. The device is housed in the micro-miniature TSOP-5 surface mount package. Standard voltage versions are 1.3, 1.4, 1.5, 1.8, 2.5, 2.8, 3.0, 3.1, 3.3, 3.4 and 5.0 V. Other voltages are available in 100 mV steps.

Features:

  • Very Low Ground Current of 40 uA Typical
  • Low Dropout Voltage of 340 mV at 150 mA and 3.0 V Vou
  • Enable Control (Active High, Supports Sub 1-Volt Logic)
  • Output Voltage Accuracy of 2.0%
  • Operating Temperature Range of -40C to +85C
  • Stable with 1 uF Ceramic or Tantalum Capacitors

Benefits:

  • Minimizes power consumption
  • Extends battery usage. Retains regulation longer

Applications:

  • Cellular Phones
  • Battery Powered Consumer Products
  • HandHeld Instruments
  • Printers and Office Equipment 
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$245.40
USD
Quantity
Unit Price
3,000
$0.0818
6,000
$0.0805
12,000
$0.0792
15,000
$0.0787
45,000+
$0.0762
Product Variant Information section