text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP705MTADJTCG

LDO Regulator Pos 0.8V to 5.5V 0.5A 6-Pin WDFN EP T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
onsemi NCP705MTADJTCG - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.8V to 5.5V
Dropout Voltage-Max: 0.35V
Output Current-Max: 0.5A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 13µA
No. of Outputs: Single
Output Noise: 12µV
Load Regulation: 12µV
Current - Limit: 0.75A
Line Regulation: 750µV
Package Style:  WDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
1
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,080.00
USD
Quantity
Unit Price
3,000
$0.36
6,000
$0.355
9,000+
$0.35
Product Variant Information section