text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV4276BDTADJRKG

NCV4276B Series 400 mA 2.5 to 20 V Adjustable LDO Voltage Regulator - DPAK-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
onsemi NCV4276BDTADJRKG - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 40V
Output Voltage Range: 2.5V to 20V
Output Voltage Fixed: 2.5V
Output Current-Max: 400mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 200µA
No. of Outputs: Single
Load Regulation: 20mV
Current - Limit: 1100mA
Line Regulation: 15mV
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,550.00
USD
Quantity
Unit Price
2,500
$0.62
5,000+
$0.61
Product Variant Information section