text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV5504DTRKG

NCV5504 Series 250 mA 3.3 V / 1.25 to 5 V ADJ Dual Output LDO Regulator TO-252-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
onsemi NCV5504DTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: 18V
Output Voltage Range: 1.25V to 5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 400mV
Output Current-Max: 250mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable Fixed
Quiescent Current: 370µA
No. of Outputs: Dual
Output Noise: 90µV
Load Regulation: 10mV
Current - Limit: 450mA
Line Regulation: 5mV
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,750.00
USD
Quantity
Unit Price
2,500+
$0.70
Product Variant Information section