text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV571MN10TBG

NCV571 Series 150 mA 1 V Fixed Output CMOS Low Iq LDO Voltage Regulator- DFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV571MN10TBG - Technical Attributes
Attributes Table
Input Voltage-Max: 12V
Output Voltage Fixed: 1V
Dropout Voltage-Max: 650mV
Output Current-Max: 150mA
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.205
12,000
$0.20
15,000+
$0.198
Product Variant Information section