text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV78L05ABPREG

Linear Voltage Regulators POS VLTG REGULATR 100mA 5V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
onsemi NCV78L05ABPREG - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Output Current-Max: 100mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Load Regulation: 11mV
Line Regulation: 55mV
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.60
USD
Quantity
Unit Price
2,000
$0.0753
6,000
$0.0734
10,000
$0.0725
20,000
$0.0713
40,000+
$0.0695
Product Variant Information section